
* Images are for reference only
SGM2045LC-1.8XXDH4G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM2045LC-1.8XXDH4G/TR
- JLCPCB Part #
- C5153075
- Package
- XTDFN-1x1-4L
- Description
- -40℃~+125℃ 1 1.8V 190mV@(300mA) 300mA 40uA 5.5V 9.5uVrms 92dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive XTDFN-1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2762
10+
$0.2063
30+
$0.1763
100+
$0.1388
Welcome back, may I help you?