
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | SGMICRO | |
| Package | WLCSP-6-B(0.9x1.3) | |
| Operating Temperature | -40℃~+125℃@(TA/TJ) | |
| Function | Buck-Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.4MHz、1.6MHz、1.8MHz | |
| Voltage - Supply | 2.8V~5.5V | |
| Output Type | Adjustable | |
| Output Current | 810mA | |
| Quiescent Current | 270uA | |
| Features | Overcurrent Protection、Output discharge、Adjustable current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Inverting | |
| Output Voltage | -5.2V~-800mV | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM660XG/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | SGMICRO | |
| Package | WLCSP-6-B(0.9x1.3) | |
| Operating Temperature | -40℃~+125℃@(TA/TJ) | |
| Function | Buck-Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.4MHz、1.6MHz、1.8MHz | |
| Voltage - Supply | 2.8V~5.5V | |
| Output Type | Adjustable | |
| Output Current | 810mA | |
| Quiescent Current | 270uA | |
| Features | Overcurrent Protection、Output discharge、Adjustable current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Inverting | |
| Output Voltage | -5.2V~-800mV | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM660XG/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM660XG/TR datasheets or manufacturer documentation.
Datasheet: SGM660XG/TR Datasheet (PDF)
The SGM660XG/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.