This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2022-HYN6/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2022-HYN6/TR
JLCPCB Part #
C5141519
Package
SOT-23-6
Description
-40℃~+85℃@(Ta) 190uA 2 2.5V、3.3V 250mA 350mV@(250mA) 5.5V 71dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3614
10+ $0.2699
30+ $0.2297
100+ $0.1815

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons