
* Images are for reference only
SGM2022-GYN6/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM2022-GYN6/TR
- JLCPCB Part #
- C5141518
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1.8V、2.5V 190uA 2 250mA 350mV@(250mA) 5.5V 71dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3631
10+
$0.2712
30+
$0.2308
100+
$0.1824
Related Products
Welcome back, may I help you?