
* Images are for reference only
SFH6186-4T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SFH6186-4T
- JLCPCB Part #
- C553981
- Package
- SMD-4P
- Description
- -55℃~+100℃ 1 1.1V 150mW 160% 250mV@0.8mA,1mA 3.5us@2mA,100Ω 320% 5.3kV 50mA 55V 5us 60mA 6V DC Phototransistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5752
10+
$0.4592
30+
$0.4092
100+
$0.3480
500+
$0.2852
1000+
$0.2691
Related Products
Welcome back, may I help you?