
* Images are for reference only
SFH 4045N-VAW
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- SFH 4045N-VAW
- JLCPCB Part #
- C2900305
- Package
- SMD
- Description
- -40℃~+85℃ 1.6V 140mW 42nm 5V 63mW/sr@IF=70mA 70mA 950nm 9° SMD Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1414
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1411
In-stock Item Pricing
Qty Unit Price
1+
$0.3827
10+
$0.3393
30+
$0.3184
100+
$0.2959
500+
$0.2830
1000+
$0.2766
Welcome back, may I help you?