This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFH 300 FA-3/4

Extended
Manufacturer
OSRAM Opto Semicon
MFR.Part #
SFH 300 FA-3/4
JLCPCB Part #
C2900243
Package
Plugin
Description
-40℃~+100℃ 200mW 35V 50mA 50nA 880nm NPN ±25° 插件 Phototransistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 55

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 54

In-stock Item Pricing

Qty Unit Price
1+ $1.6081
10+ $1.3694
30+ $1.2388
100+ $1.0920
500+ $1.0259
1000+ $0.9968
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons