


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+100℃ | |
| Collector - Emitter Voltage VCEO | 70V | |
| Dissipation Power(Max) | 200mW | |
| Viewing Angle | 10° | |
| Current - Dark(Id) | 200nA | |
| Current - Collector(Ic) | 50mA | |
| type | NPN | |
| Peak Wavelength | 870nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFH 313 FA-3/4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+100℃ | |
| Collector - Emitter Voltage VCEO | 70V | |
| Dissipation Power(Max) | 200mW | |
| Viewing Angle | 10° | |
| Current - Dark(Id) | 200nA | |
| Current - Collector(Ic) | 50mA | |
| type | NPN | |
| Peak Wavelength | 870nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFH 313 FA-3/4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SFH 313 FA-3/4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.