
* Images are for reference only
SF58G
Extended
- Manufacturer
- XCH
- MFR.Part #
- SF58G
- JLCPCB Part #
- C5280528
- Package
- DO-27
- Description
- -55℃~+150℃ 1.7V@5A 10uA 150A 35ns 5A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 694
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 694
In-stock Item Pricing
Qty Unit Price
1+
$0.0610
100+
$0.0483
300+
$0.0418
1250+
$0.0371
5000+
$0.0333
10000+
$0.0313
Related Products
Welcome back, may I help you?