
* Images are for reference only
SF26
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- SF26
- JLCPCB Part #
- C18651
- Package
- DO-15
- Description
- -65℃~+150℃ 1.25V@2A 2A 35ns 400V 5uA DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1793
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1793
In-stock Item Pricing
Qty Unit Price
1+
$0.0311
10+
$0.0242
30+
$0.0205
100+
$0.0183
500+
$0.0162
1000+
$0.0151
Related Products
Welcome back, may I help you?