
* Images are for reference only
LM4007
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- LM4007
- JLCPCB Part #
- C64934
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1 Independent 1.1V@1A 1A 1kV 25A 5uA@1000V DO-213AA Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 669
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0171
500+
$0.0134
2500+
$0.0114
5000+
$0.0102
25000+
$0.0091
50000+
$0.0086
100000+
$0.0085
200000+
$0.0084
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?