
* Images are for reference only
SF24
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- SF24
- JLCPCB Part #
- C65036
- Package
- DO-15
- Description
- -65℃~+150℃ 200V 2A 35ns 50A 5uA 950mV@2A DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3044
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3043
In-stock Item Pricing
Qty Unit Price
1+
$0.0328
200+
$0.0258
600+
$0.0220
2500+
$0.0205
10000+
$0.0184
20000+
$0.0174
Related Products
Welcome back, may I help you?