
* Images are for reference only
SF-0603F100-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-0603F100-2
- JLCPCB Part #
- C3162345
- Package
- 0603
- Description
- -20℃~+105℃ 0.016 0.8mm 1.6mm 1A 32V 50A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1409
50+
$0.1116
150+
$0.0970
500+
$0.0859
2500+
$0.0772
5000+
$0.0727
Related Products
Welcome back, may I help you?