This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SF-2410FP0125T-2

Extended
Manufacturer
BOURNS
MFR.Part #
SF-2410FP0125T-2
JLCPCB Part #
C5886580
Package
SMD,6.1x2.6mm
Description
-55℃~+125℃ 125V 125mA 2.6mm 2.6mm 300A@32V 6.1mm Surface Mount Fuse SMD,6.1x2.6mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $3.6795
10+ $3.5992
30+ $3.5462
100+ $3.4932

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons