
* Images are for reference only
SFV14D911K
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- SFV14D911K
- JLCPCB Part #
- C42411471
- Package
- Plugin,P=7.5mm
- Description
- 1.001kV 1.5kV 175J 220pF 4.5kA 550V 7.5mm 745V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 220
In-stock Item Pricing
Qty Unit Price
1+
$0.3579
50+
$0.2810
250+
$0.2481
500+
$0.2070
2500+
$0.1887
5000+
$0.1778
Related Products
Welcome back, may I help you?