
* Images are for reference only
SFV20D470K
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- SFV20D470K
- JLCPCB Part #
- C48687476
- Package
- Plugin,P=10mm
- Description
- 10mm 2kA 30J 30V 38V 52V 8nF 93V Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 458
Minimum: 1
Full Reel: 250
Total: $0.01
Add To List
Available Order Qty: 456
In-stock Item Pricing
Qty Unit Price
1+
$0.4067
10+
$0.3222
30+
$0.2855
250+
$0.2409
500+
$0.2217
1000+
$0.2090
Welcome back, may I help you?