
* Images are for reference only
TS30042-M025QFNR
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- TS30042-M025QFNR
- JLCPCB Part #
- C2072227
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 2.5V 2A 4.5V~40V Buck Buck Built-in Fixed Yes TQFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0773
200+
$0.4175
500+
$0.4030
1000+
$0.3950
Related Products
Welcome back, may I help you?