
* Images are for reference only
SC185BULTRT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SC185BULTRT
- JLCPCB Part #
- C7074631
- Package
- MLPQ-16-UT(3x3)
- Description
- -40℃~+85℃@(TA) 1 1.5MHz 1V 2.9V~5.5V 4A Buck Buck Built-in Fixed Yes MLPQ-16-UT(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8607
200+
$1.1427
500+
$1.1042
1000+
$1.0850
Welcome back, may I help you?