
* Images are for reference only
SX1509QBIULTRT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SX1509QBIULTRT
- JLCPCB Part #
- C2652294
- Package
- QFN-28-EP(4x4)
- Description
- -40℃~+85℃ 1.425V~3.6V 400kHz I2C Interrupt Output QFN-28-EP(4x4) I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$5.7513
10+
$4.9226
30+
$4.4296
100+
$3.9301
500+
$3.7004
1000+
$3.5976
Related Products
Welcome back, may I help you?