
* Images are for reference only
GS4982-CDA
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- GS4982-CDA
- JLCPCB Part #
- C19471538
- Package
- PDIP-8
- Description
- 0℃~+70℃ 4.5V~13.2V PDIP-8 Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 53
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4572
212+
$2.1778
477+
$2.1053
1007+
$2.0698
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?