
* Images are for reference only
SC4541SKTRT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SC4541SKTRT
- JLCPCB Part #
- C2653364
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 2.9V~22V 200mA 25V 2MHz 5% Buck、Boost DC-DC PWM SOT-23-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6492
200+
$0.2513
500+
$0.2433
1000+
$0.2384
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?