
JAN1N4961US
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | SEMTECH | |
| Package | SMD | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Impedance(Zzk) | 145Ω | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 3Ω | |
| Zener Voltage(Range) | 12.35V~13.65V | |
| Zener Voltage(Nom) | 13V | |
| Reverse Leakage Current (Ir) | 10uA |

* Images are for reference only
JAN1N4961US
Extended- Manufacturer
- MFR.Part #
- JAN1N4961US
- JLCPCB Part #
- C3737464
- Package
- SMD
- Description
- -55℃~+175℃ 1 Independent 10uA 12.35V~13.65V 13V 145Ω 3Ω SMD Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
JAN1N4961US
Extended- Manufacturer
- MFR.Part #
- JAN1N4961US
- JLCPCB Part #
- C3737464
- Package
- SMD
- Description
- -55℃~+175℃ 1 Independent 10uA 12.35V~13.65V 13V 145Ω 3Ω SMD Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JAN1N4961US Specifications
JAN1N4961US technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | SEMTECH | |
| Package | SMD | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Impedance(Zzk) | 145Ω | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 3Ω | |
| Zener Voltage(Range) | 12.35V~13.65V | |
| Zener Voltage(Nom) | 13V | |
| Reverse Leakage Current (Ir) | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JAN1N4961US. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JAN1N4961US Documents
JAN1N4961US datasheets or manufacturer documentation.
Datasheet: JAN1N4961US Datasheet (PDF)
JAN1N4961US Schematic Symbol & PCB Footprint
The JAN1N4961US schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.