
* Images are for reference only
GS12090-INE3
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- GS12090-INE3
- JLCPCB Part #
- C1523178
- Package
- QFN-40-EP(4x6)
- Description
- -40℃~+85℃ 1.71V~1.89V 11.88Gbps Repeater/Retimer Serial QFN-40-EP(4x6) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.8934
200+
$10.0215
490+
$9.6683
980+
$9.4949
Welcome back, may I help you?