
* Images are for reference only
UCLAMP0501P.TFT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- UCLAMP0501P.TFT
- JLCPCB Part #
- C20336416
- Package
- DFN1006-2L
- Description
- -55℃~+125℃ 1 12.5V 160pF 16A@8/20us 200W@8/20us 5V 5uA 6V IEC 61000-4-2 TVS Unidirectional DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1313
200+
$0.0524
500+
$0.0506
1000+
$0.0498
Related Products