
* Images are for reference only
GS3440-INTE3
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- GS3440-INTE3
- JLCPCB Part #
- C2652808
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+85℃ 2.97Gbps 3.135V~3.465V Equalizer Serial QFN-16-EP(4x4) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$35.4782
30+
$33.7362
Related Products
Welcome back, may I help you?