
* Images are for reference only
GS12142-INTE3
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- GS12142-INTE3
- JLCPCB Part #
- C5648078
- Package
- QFN-40(4x6)
- Description
- -40℃~+85℃ 1.71V~1.89V 11.88Gbps Equalizer QFN-40(4x6) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.2988
250+
$10.8925
500+
$10.5283
1000+
$10.3495
Welcome back, may I help you?