
* Images are for reference only
1N6173A
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- 1N6173A
- JLCPCB Part #
- C3699786
- Package
- Plugin
- Description
- -65℃~+175℃ 1.5kW 152V 190V 273V 5.5A 5uA TVS Plugin ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5246
200+
$6.7823
500+
$6.5435
1000+
$6.4265
Welcome back, may I help you?