
* Images are for reference only
1N6103A
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- 1N6103A
- JLCPCB Part #
- C1667626
- Package
- -
- Description
- 1 11.2V 44.6A 5.7V 500W 50uA 7.13V Bidirectional TVS - ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6168
200+
$5.6566
500+
$5.4574
1000+
$5.3595
Welcome back, may I help you?