This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SE5D10B5.0MA

Extended
Manufacturer
SEMIWARE
MFR.Part #
SE5D10B5.0MA
JLCPCB Part #
C294957
Package
SOD-523
Description
-55℃~+125℃ 1 10.5V、14V 100W@8/20us 2pF 3uA 5.6V 5V IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 203

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0546
100+ $0.0442
300+ $0.0391
3000+ $0.0304
6000+ $0.0272
9000+ $0.0256

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons