
* Images are for reference only
SR05
Extended
- Manufacturer
- SEMBO
- MFR.Part #
- SR05
- JLCPCB Part #
- C782796
- Package
- SOT-143-4
- Description
- -55℃~+150℃ 0.85pF 15V 2 250W@8/20us 6V IEC 61000-4-2、IEC 61000-4-5 Unidirectional SOT-143-4 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 158
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0717
100+
$0.0570
300+
$0.0496
3000+
$0.0433
6000+
$0.0390
9000+
$0.0367
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?