
* Images are for reference only
SB60-300
Extended
- Manufacturer
- SEMBO
- MFR.Part #
- SB60-300
- JLCPCB Part #
- C782708
- Package
- Plugin
- Description
- 2.8W 3A 40A 40mΩ 72V 80mΩ 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1408
50+
$0.1138
150+
$0.1003
500+
$0.0784
2500+
$0.0704
5000+
$0.0662
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?