
* Images are for reference only
SB60-250
Extended
- Manufacturer
- SEMBO
- MFR.Part #
- SB60-250
- JLCPCB Part #
- C782707
- Package
- Plugin
- Description
- 100mΩ 2.5A 2.5W 40A 50mΩ 72V 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.1313
50+
$0.1042
300+
$0.0889
600+
$0.0787
2400+
$0.0706
5100+
$0.0664
Related Products
Welcome back, may I help you?