
* Images are for reference only
SB30-110
Extended
- Manufacturer
- SEMBO
- MFR.Part #
- SB30-110
- JLCPCB Part #
- C782689
- Package
- Plugin
- Description
- 1.1A 200mΩ 30V 40A 700mW 90mΩ 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.0936
50+
$0.0743
150+
$0.0646
1000+
$0.0511
2000+
$0.0453
5000+
$0.0424
Related Products
Welcome back, may I help you?