
* Images are for reference only
10D471K
Extended
- Manufacturer
- SEMBO
- MFR.Part #
- 10D471K
- JLCPCB Part #
- C782651
- Package
- Plugin
- Description
- 1.25kA 210pF@1kHz 300V 385V 400mW 470V 775V 96J 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0998
50+
$0.0782
150+
$0.0674
500+
$0.0629
2500+
$0.0563
5000+
$0.0530
Related Products
Welcome back, may I help you?