
* Images are for reference only
WW5FT4R00
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- WW5FT4R00
- JLCPCB Part #
- C5833330
- Package
- Plugin,D7.9xL22.2mm
- Description
- -55℃~+350℃ 4Ω 5W Wirewound Resistor ±1% ±50ppm/℃ Plugin,D7.9xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9167
200+
$0.3670
500+
$0.3542
1000+
$0.3478
Welcome back, may I help you?