
* Images are for reference only
WW3FT30R0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- WW3FT30R0
- JLCPCB Part #
- C2589923
- Package
- Plugin,D4.8xL14.2mm
- Description
- -55℃~+350℃ 30Ω 3W Wirewound Resistor ±1% ±20ppm/℃ 插件,D4.8xL14.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2362
200+
$0.0915
500+
$0.0883
1000+
$0.0866
Welcome back, may I help you?