
* Images are for reference only
WW3FT200R
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- WW3FT200R
- JLCPCB Part #
- C3506432
- Package
- Plugin,D4.8xL14.2mm
- Description
- -55℃~+350℃ 200Ω 3W Wirewound Resistor ±1% ±20ppm/℃ 插件,D4.8xL14.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2623
200+
$0.1016
500+
$0.0981
1000+
$0.0963
Welcome back, may I help you?