
* Images are for reference only
WW1JT82R0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- WW1JT82R0
- JLCPCB Part #
- C2593146
- Package
- Plugin,D2.8xL9.5mm
- Description
- -55℃~+350℃ 1W 82Ω Wirewound Resistor ±20ppm/℃ ±5% 插件,D2.8xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2515
200+
$0.0973
500+
$0.0940
1000+
$0.0922
Welcome back, may I help you?