
* Images are for reference only
WVM7FBR100
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- WVM7FBR100
- JLCPCB Part #
- C2646774
- Package
- Plugin,P=5.1mm
- Description
- -55℃~+250℃ 100mΩ 7W Wirewound Resistor ±1% ±90ppm/℃ 插件,P=5.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8210
200+
$0.3182
500+
$0.3069
1000+
$0.3021
Welcome back, may I help you?