
* Images are for reference only
TR20JBL4R70
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- TR20JBL4R70
- JLCPCB Part #
- C2647565
- Package
- TO-220
- Description
- -65℃~+150℃ 20W 4.7Ω Thick Film Resistor ±200ppm/℃ ±5% TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7888
200+
$1.0805
500+
$1.0420
1000+
$1.0227
Welcome back, may I help you?