
* Images are for reference only
SM6227FT1K91
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- SM6227FT1K91
- JLCPCB Part #
- C3942102
- Package
- 6227
- Description
- -55℃~+275℃ 1.91kΩ 3W Wirewound Resistor ±1% ±20ppm/℃ 6227 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7322
200+
$0.2842
750+
$0.2746
1500+
$0.2682
Welcome back, may I help you?