
* Images are for reference only
VM10JB4R70
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- VM10JB4R70
- JLCPCB Part #
- C2646577
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+250℃ 10W 4.7Ω Wirewound Resistor ±300ppm/℃ ±5% 插件,P=7.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3294
200+
$0.1275
600+
$0.1230
1200+
$0.1208
Welcome back, may I help you?