
* Images are for reference only
RSMF1FT47R0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RSMF1FT47R0
- JLCPCB Part #
- C2590456
- Package
- Plugin,D3.2xL9mm
- Description
- -55℃~+200℃ 1W 47Ω Metal Oxide Film Resistor ±1% ±200ppm/℃ 插件,D3.2xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 564
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0427
200+
$0.0166
500+
$0.0159
1000+
$0.0157
Related Products
Welcome back, may I help you?