
* Images are for reference only
RNF14FBD9R31
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RNF14FBD9R31
- JLCPCB Part #
- C5889350
- Package
- Plugin,D2.4xL6.4mm
- Description
- -55℃~+155℃ 250mW 9.31Ω Metal Film Resistor ±1% ±100ppm/℃ Plugin,D2.4xL6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 515
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0448
200+
$0.0178
500+
$0.0174
1000+
$0.0170
Welcome back, may I help you?