
* Images are for reference only
RNF12FTE301K
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RNF12FTE301K
- JLCPCB Part #
- C2591400
- Package
- Plugin,D2.8xL8.8mm
- Description
- -55℃~+155℃ 301kΩ 500mW Metal Film Resistor ±1% ±25ppm/℃ 插件,D2.8xL8.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 118
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0760
200+
$0.0294
500+
$0.0285
1000+
$0.0278
Welcome back, may I help you?