
* Images are for reference only
RNCF2010DKE562K
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RNCF2010DKE562K
- JLCPCB Part #
- C3939766
- Package
- 2010
- Description
- -55℃~+155℃、-55℃~+155℃、-25℃~+85℃ 180Ω、562kΩ 333mW、333mW Thin Film Resistor、Thin Film Resistor ±0.5%、±0.1% ±25ppm/℃、±25ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1084
200+
$0.0420
500+
$0.0405
1000+
$0.0399
Welcome back, may I help you?