
* Images are for reference only
PCF14ZT0R00
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- PCF14ZT0R00
- JLCPCB Part #
- C2587015
- Package
- Plugin,P=5mm
- Description
- -55℃~+155℃ 0Ω 250mW Carbon Film Resistor 插件,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2036
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0119
200+
$0.0047
500+
$0.0045
1000+
$0.0044
Welcome back, may I help you?