
* Images are for reference only
MWW5JT150R
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- MWW5JT150R
- JLCPCB Part #
- C3544059
- Package
- Plugin,D8.4xL23.5mm
- Description
- -55℃~+350℃ 150Ω 5W Wirewound Resistor ±20ppm/℃ ±5% 插件,D8.4xL23.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6310
200+
$0.2441
500+
$0.2361
1000+
$0.2312
Welcome back, may I help you?