
* Images are for reference only
LPCS2624MT100
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- LPCS2624MT100
- JLCPCB Part #
- C6584527
- Package
- SMD,6.2x5.9mm
- Description
- 1.1A 10uH 150mΩ ±20% SMD,6.2x5.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7915
200+
$0.3163
500+
$0.3051
1000+
$0.3003
Related Products
Welcome back, may I help you?