
* Images are for reference only
HVCB2512KTD5G00
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- HVCB2512KTD5G00
- JLCPCB Part #
- C4017202
- Package
- 2512
- Description
- -55℃~+150℃ 2W 5000MΩ Thick Film Resistor ±10% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4406
200+
$1.3326
500+
$1.2844
1000+
$1.2620
Welcome back, may I help you?